Similar

PN18-14F-3K | |
|---|---|
DigiKey Part Number | PN18-14F-3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN18-14F-3K |
Description | CONN SPADE TERM 18-22AWG #1/4 |
Customer Reference | |
Detailed Description | Red 1/4 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Butted Seam, Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Width - Outer Edges 0.441" (11.20mm) | Insulation Diameter 0.080" ~ 0.145" (2.03mm ~ 3.68mm) |
Length - Overall 1.030" (26.16mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.270" (6.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-10F-3K | Panduit Corp | 0 | PN18-10F-3K-ND | ¥84.23700 | Similar |


