Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-10R-3K | |
|---|---|
DigiKey Part Number | 298-PN18-10R-3KTR-ND - Tape & Reel (TR) 298-PN18-10R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-10R-3K |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.145" (2.03mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥98.70000 | ¥987 |
| 25 | ¥95.92000 | ¥2,398 |
| 50 | ¥93.82000 | ¥4,691 |
| 100 | ¥91.82000 | ¥9,182 |
| 250 | ¥89.21600 | ¥22,304 |
| 500 | ¥87.29000 | ¥43,645 |
| 1,000 | ¥85.40900 | ¥85,409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥82.50600 | ¥247,518 |
| 6,000 | ¥80.72217 | ¥484,333 |
| 9,000 | ¥79.69556 | ¥717,260 |
| 15,000 | ¥78.42020 | ¥1,176,303 |
| 21,000 | ¥77.59048 | ¥1,629,400 |
| 30,000 | ¥76.71990 | ¥2,301,597 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |













