
PMV2-6RB-X | |
|---|---|
DigiKey Part Number | PMV2-6RB-X-ND |
Manufacturer | |
Manufacturer Product Number | PMV2-6RB-X |
Description | CONN RING CIRC 14-16AWG M6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.430" (10.92mm) | |
Length - Overall | 1.010" (25.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.185" (4.70mm) | |
Material - Insulation | Vinyl |



