Similar

PMN1-3F-3K | |
|---|---|
DigiKey Part Number | PMN1-3F-3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN1-3F-3K |
Description | CONN SPADE TERM 18-22AWG M3 RED |
Customer Reference | |
Detailed Description | Red M3 Stud Spade Terminal Connector Crimp 18-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | M3 Stud | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.146" (3.71mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.130" (3.30mm) |


