
PLWP1.5S-D30 | |
---|---|
DigiKey Part Number | 298-20155-ND |
Manufacturer | |
Manufacturer Product Number | PLWP1.5S-D30 |
Description | CBL TIE LOCKING BLACK 50LB 6.80" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP1.5S-D30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.567' (172.82mm, 6.80") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥86.00000 | ¥86 |
10 | ¥79.00000 | ¥790 |
25 | ¥76.72000 | ¥1,918 |
50 | ¥74.98000 | ¥3,749 |
100 | ¥73.29000 | ¥7,329 |
250 | ¥71.08400 | ¥17,771 |
500 | ¥69.45000 | ¥34,725 |
1,000 | ¥67.84400 | ¥67,844 |
2,500 | ¥65.76560 | ¥164,414 |
Unit Price without JCT: | ¥86.00000 |
---|---|
Unit Price with JCT: | ¥94.60000 |