


PLT6LH-L | |
|---|---|
DigiKey Part Number | 298-1366-ND |
Manufacturer | |
Manufacturer Product Number | PLT6LH-L |
Description | CBL TIE LOCKING NAT 120LB 1.825' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 22" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.825' (556.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥252.00000 | ¥252 |
| 10 | ¥234.40000 | ¥2,344 |
| 25 | ¥227.36000 | ¥5,684 |
| 50 | ¥222.24000 | ¥11,112 |
| 100 | ¥217.12000 | ¥21,712 |
| 250 | ¥210.51200 | ¥52,628 |
| 500 | ¥205.62400 | ¥102,812 |
| 1,000 | ¥200.81500 | ¥200,815 |
| 2,500 | ¥194.59040 | ¥486,476 |
| Unit Price without JCT: | ¥252.00000 |
|---|---|
| Unit Price with JCT: | ¥277.20000 |


