
PLST50SC-D30 | |
---|---|
DigiKey Part Number | 298-20112-ND |
Manufacturer | |
Manufacturer Product Number | PLST50SC-D30 |
Description | CBL TIE LOCKING BLACK 50LB 8.15" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.679' (207.00mm, 8.15") | |
Mounting Type | Stud Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥100.00000 | ¥100 |
10 | ¥93.40000 | ¥934 |
25 | ¥90.68000 | ¥2,267 |
50 | ¥88.62000 | ¥4,431 |
100 | ¥86.60000 | ¥8,660 |
250 | ¥84.00000 | ¥21,000 |
500 | ¥82.06800 | ¥41,034 |
1,000 | ¥80.16800 | ¥80,168 |
2,500 | ¥77.70800 | ¥194,270 |
Unit Price without JCT: | ¥100.00000 |
---|---|
Unit Price with JCT: | ¥110.00000 |