
PLL-28-Y2-1 | |
---|---|
DigiKey Part Number | PLL-28-Y2-1-ND |
Manufacturer | |
Manufacturer Product Number | PLL-28-Y2-1 |
Description | LABEL LSR POLY WHT 2.83 X 1" |
Customer Reference | |
Detailed Description | Blank Standard 2.83" x 1.5" (71.9mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 21 per Sheet; 48 sheets per Pkg | |
Part Status | Obsolete | |
Label Type | Blank Standard | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 2.83" x 1.5" (71.9mm x 38.1mm) |