Direct

PLL-25-PO-SH | |
|---|---|
DigiKey Part Number | PLL-25-PO-SH-ND |
Manufacturer | |
Manufacturer Product Number | PLL-25-PO-SH |
Description | LABEL LSR POLYFN WHT 8.5 X 11" |
Customer Reference | |
Detailed Description | Blank Standard 8.50" x 11.00" (215.9mm x 279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 1 per Sheet; 25 sheets per Pkg | |
Part Status | Obsolete | |
Label Type | Blank Standard | |
For Use With/Related Products | Laser Printer | |
Material | Polyolefin (PO) | |
Label Size | 8.50" x 11.00" (215.9mm x 279.4mm) |


