PLC2H-S25-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥224.00000
Datasheet
Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC2H-S25-TL

DigiKey Part Number
298-22903-ND
Manufacturer
Manufacturer Product Number
PLC2H-S25-TL
Description
CBL TIE LOCKING NATURAL 120LB 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
2.00" (50.80mm)
Width
0.300" (7.62mm)
Length - Actual
0.750' (228.60mm, 9.00")
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥137.77400¥68,887
Unit Price without JCT:¥137.77400
Unit Price with JCT:¥151.55140