
PK18-6R-X | |
|---|---|
DigiKey Part Number | PK18-6R-X-ND |
Manufacturer | |
Manufacturer Product Number | PK18-6R-X |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Circular | Color Natural, Red Stripe |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.800" (20.32mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK18-6R-C | Panduit Corp | 0 | 298-15399-ND | ¥322.00000 | Direct |





