Similar

PK14-38R-C | |
|---|---|
DigiKey Part Number | PK14-38R-C-ND |
Manufacturer | |
Manufacturer Product Number | PK14-38R-C |
Description | CONN RING CIRC 14-18AWG #3/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Circular | Color Natural, Blue Stripe |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.530" (13.46mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 1.150" (29.21mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK14-14R-C | Panduit Corp | 0 | 298-20076-ND | ¥366.00000 | Similar |





