
PESW-B-8Y | |
|---|---|
DigiKey Part Number | 298-20072-ND |
Manufacturer | |
Manufacturer Product Number | PESW-B-8Y |
Description | LABEL ELECTRL WARN 1"W 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Caution | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | Warning | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 1.000" (25.40mm) | |
Width | 0.900" (22.86mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Triangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,208.00000 | ¥1,208 |
| 10 | ¥1,124.20000 | ¥11,242 |
| 30 | ¥1,086.13333 | ¥32,584 |
| 50 | ¥1,068.74000 | ¥53,437 |
| 100 | ¥1,045.64000 | ¥104,564 |
| 250 | ¥1,015.79200 | ¥253,948 |
| 500 | ¥993.76000 | ¥496,880 |
| 1,000 | ¥972.16600 | ¥972,166 |
| Unit Price without JCT: | ¥1,208.00000 |
|---|---|
| Unit Price with JCT: | ¥1,328.80000 |

