
PDL-247 | |
---|---|
DigiKey Part Number | 298-22856-ND |
Manufacturer | |
Manufacturer Product Number | PDL-247 |
Description | LABEL S LAM DM VNL WHT .8X.94" |
Customer Reference | |
Detailed Description | Butt Cut 0.8" x 0.94" (20.3mm x 23.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 10 per Row, 12 per Fanfold | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 0.8" x 0.94" (20.3mm x 23.9mm) |