Similar

PCM-104 | |
|---|---|
DigiKey Part Number | PCM-104-ND |
Manufacturer | |
Manufacturer Product Number | PCM-104 |
Description | WIRE MARKR CARD 9.1MMX38.1MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.36" W x 1.50" L (9.1mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cards | |
Size | 0.36" W x 1.50" L (9.1mm x 38.1mm) | |
Cable Diameter | 0.374" (9.50mm) | |
Legend | 104 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |

