
PCA11-PLS | |
|---|---|
DigiKey Part Number | 298-22711-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-PLS |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | + | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,575.00000 | ¥8,575 |
| 10 | ¥7,974.00000 | ¥79,740 |
| 25 | ¥7,745.72000 | ¥193,643 |
| 50 | ¥7,577.20000 | ¥378,860 |
| 100 | ¥7,412.17000 | ¥741,217 |
| 250 | ¥7,199.09600 | ¥1,799,774 |
| 500 | ¥7,041.67800 | ¥3,520,839 |
| 1,000 | ¥6,887.49400 | ¥6,887,494 |
| Unit Price without JCT: | ¥8,575.00000 |
|---|---|
| Unit Price with JCT: | ¥9,432.50000 |

