
PC2CL6 | |
---|---|
DigiKey Part Number | PC2CL6-ND |
Manufacturer | |
Manufacturer Product Number | PC2CL6 |
Description | COVER DUCT POLY 2" X 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Clear 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type PE2X and PS2X | |
Height | - | |
Width | 2.140" (54.35mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Clear | |
Base Product Number |