
PC14C13BL4-X | |
---|---|
DigiKey Part Number | PC14C13BL4-X-ND |
Manufacturer | |
Manufacturer Product Number | PC14C13BL4-X |
Description | CORD 18AWG IEC320C14 - 320C13 4' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G1.0, SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0, SJTW | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CE, cUL, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |