
PC1.5CL6 | |
|---|---|
DigiKey Part Number | PC1.5CL6-ND |
Manufacturer | |
Manufacturer Product Number | PC1.5CL6 |
Description | COVER DUCT POLY 1.5"X 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Clear 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type PE1.5X and PS1.5X | |
Height | - | |
Width | 1.642" (41.70mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Clear | |
Base Product Number |

