P76-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 59,491
Unit Price: ¥35.00000
Datasheet
Image for P76-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P76-C

DigiKey Part Number
P76-C-ND
Manufacturer
Manufacturer Product Number
P76-C
Description
CONN WIRE CAP 12-18 AWG TWIST ON
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 12-18 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Twist On Wire Cap
Number of Wire Entries
1
Termination
Twist On
Wire Gauge
12-18 AWG
Insulation
Fully Insulated
Features
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes