



P24E29G | |
---|---|
DigiKey Part Number | 298-P24E29G-ND |
Manufacturer | |
Manufacturer Product Number | P24E29G |
Description | MS PDU, 24AMP, (18)C13, (6)C19, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L22-30P | |
AC Outlets | 24 | |
Connector - AC Output | C13 (18), C19 (6) | |
Voltage - Input | 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥361,892.00000 | ¥361,892 |
Unit Price without JCT: | ¥361,892.00000 |
---|---|
Unit Price with JCT: | ¥398,081.20000 |