



P24D23G | |
|---|---|
DigiKey Part Number | 298-P24D23G-ND |
Manufacturer | |
Manufacturer Product Number | P24D23G |
Description | MI PDU, 24AMP, (24)5-20R, NEMA L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-20R (24) | |
Voltage - Input | 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥250,236.00000 | ¥250,236 |
| Unit Price without JCT: | ¥250,236.00000 |
|---|---|
| Unit Price with JCT: | ¥275,259.60000 |

