
P18-6FN-C | |
|---|---|
DigiKey Part Number | 298-15155-ND |
Manufacturer | |
Manufacturer Product Number | P18-6FN-C |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.240" (6.10mm) | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥109.00000 | ¥109 |
| 10 | ¥101.30000 | ¥1,013 |
| 25 | ¥98.52000 | ¥2,463 |
| 50 | ¥96.36000 | ¥4,818 |
| 100 | ¥94.31000 | ¥9,431 |
| 300 | ¥91.11667 | ¥27,335 |
| 500 | ¥89.66600 | ¥44,833 |
| 1,000 | ¥87.73100 | ¥87,731 |
| 2,500 | ¥85.23600 | ¥213,090 |
| Unit Price without JCT: | ¥109.00000 |
|---|---|
| Unit Price with JCT: | ¥119.90000 |




