PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P06B49M

DigiKey Part Number
P06B49M-ND
Manufacturer
Manufacturer Product Number
P06B49M
Description
BASIC PDU, 30AMP, (6)C19, NEMA L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
30A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L15-30P
AC Outlets
6
Connector - AC Output
IEC 320-C19 (6)
Voltage - Input
208V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
9.8' (3.00m)
Approval Agency
UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥75,128.00000¥75,128
Manufacturers Standard Package
Unit Price without JCT:¥75,128.00000
Unit Price with JCT:¥82,640.80000