
NK6APC19YL | |
|---|---|
DigiKey Part Number | 298-17196-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC19YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 19' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.00' (5.79m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.00' (5.79m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,463.00000 | ¥5,463 |
| Unit Price without JCT: | ¥5,463.00000 |
|---|---|
| Unit Price with JCT: | ¥6,009.30000 |

