
N025X075CBD | |
---|---|
DigiKey Part Number | N025X075CBD-ND |
Manufacturer | |
Manufacturer Product Number | N025X075CBD |
Description | LABEL STANDARD 0.25" X 0.75" WHT |
Customer Reference | |
Detailed Description | White Standard Label 0.25" x 0.75" (6.4mm x 19.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 0.25" x 0.75" (6.4mm x 19.1mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |