


MTPC4H-E10-C39 | |
|---|---|
DigiKey Part Number | 298-19984-ND |
Manufacturer | |
Manufacturer Product Number | MTPC4H-E10-C39 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 6.59" L x 0.62" W x 0.20" H (167.4mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, H Ties | |
Material | Nylon, Heat Stabilized | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,422.75000 | ¥142,275 |
| Unit Price without JCT: | ¥1,422.75000 |
|---|---|
| Unit Price with JCT: | ¥1,565.02500 |

