Direct

MTP4S-E10-C39 | |
|---|---|
DigiKey Part Number | MTP4S-E10-C39-ND |
Manufacturer | |
Manufacturer Product Number | MTP4S-E10-C39 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 5.50" L x 0.50" W x 0.12" H (139.7mm x 12.7mm x 3.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized | |
Color | Natural | |
Base Product Number |


