MTH_-C(316)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTHH-C

DigiKey Part Number
298-14975-ND
Manufacturer
Manufacturer Product Number
MTHH-C
Description
BANDING HEAD 304 STAINLESS STEEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Head - Banding For MBH-MR and MBH-TLR Banding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Head - Banding
For Use With/Related Products
MBH-MR and MBH-TLR Banding
Material
Stainless Steel 304
Features
250 lb min Loop Tensile Strength
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥175.00000¥175
10¥163.20000¥1,632
25¥158.60000¥3,965
50¥155.20000¥7,760
100¥151.85000¥15,185
300¥146.70000¥44,010
500¥144.36000¥72,180
1,000¥141.24300¥141,243
2,500¥137.21920¥343,048
Manufacturers Standard Package
Unit Price without JCT:¥175.00000
Unit Price with JCT:¥192.50000