
LCD1-38D-E | |
|---|---|
DigiKey Part Number | 298-14881-ND |
Manufacturer | |
Manufacturer Product Number | LCD1-38D-E |
Description | CONN TERM RECT TONG 1 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 2.990" (75.95mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,054.00000 | ¥2,054 |
| 10 | ¥1,910.10000 | ¥19,101 |
| 25 | ¥1,855.84000 | ¥46,396 |
| 50 | ¥1,815.64000 | ¥90,782 |
| 100 | ¥1,776.29000 | ¥177,629 |
| 250 | ¥1,725.50400 | ¥431,376 |
| 500 | ¥1,688.00000 | ¥844,000 |
| 1,000 | ¥1,651.25700 | ¥1,651,257 |
| 2,500 | ¥1,603.82720 | ¥4,009,568 |
| Unit Price without JCT: | ¥2,054.00000 |
|---|---|
| Unit Price with JCT: | ¥2,259.40000 |

