Similar

LCCX8-14DF-L | |
|---|---|
DigiKey Part Number | LCCX8-14DF-L-ND |
Manufacturer | |
Manufacturer Product Number | LCCX8-14DF-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 8 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Diameter - Barrel ID 0.180" (4.57mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 0.270" (6.86mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.480" (12.19mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCX8-14B-L | Panduit Corp | 0 | LCCX8-14B-L-ND | ¥1,418.00000 | Similar |


