



LCCX8-10A-L | |
|---|---|
DigiKey Part Number | 298-22231-ND |
Manufacturer | |
Manufacturer Product Number | LCCX8-10A-L |
Description | CONN TERM RECT TONG 8 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.010" (51.05mm) | |
Width - Outer Edges | 0.410" (10.41mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,459.00000 | ¥1,459 |
| 10 | ¥1,357.70000 | ¥13,577 |
| 25 | ¥1,319.12000 | ¥32,978 |
| 50 | ¥1,290.60000 | ¥64,530 |
| 100 | ¥1,262.66000 | ¥126,266 |
| 250 | ¥1,226.59600 | ¥306,649 |
| 500 | ¥1,199.96600 | ¥599,983 |
| 1,000 | ¥1,173.88000 | ¥1,173,880 |
| 2,500 | ¥1,140.21000 | ¥2,850,525 |
| Unit Price without JCT: | ¥1,459.00000 |
|---|---|
| Unit Price with JCT: | ¥1,604.90000 |

