
LCCX2/0-14A-X | |
|---|---|
DigiKey Part Number | 298-14867-ND |
Manufacturer | |
Manufacturer Product Number | LCCX2/0-14A-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 3.270" (83.06mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,337.00000 | ¥2,337 |
| 10 | ¥2,173.20000 | ¥21,732 |
| 25 | ¥2,111.28000 | ¥52,782 |
| 50 | ¥2,065.56000 | ¥103,278 |
| 100 | ¥2,020.77000 | ¥202,077 |
| 250 | ¥1,962.96400 | ¥490,741 |
| 500 | ¥1,920.28400 | ¥960,142 |
| 1,000 | ¥1,878.45600 | ¥1,878,456 |
| 2,500 | ¥1,824.48040 | ¥4,561,201 |
| Unit Price without JCT: | ¥2,337.00000 |
|---|---|
| Unit Price with JCT: | ¥2,570.70000 |

