
LCCH1/0-12-X | |
---|---|
DigiKey Part Number | LCCH1/0-12-X-ND |
Manufacturer | |
Manufacturer Product Number | LCCH1/0-12-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | 4.860" (123.44mm) | |
Width - Outer Edges | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.530" (13.46mm) |