Similar
Similar

LCBX8-14H-L | |
|---|---|
DigiKey Part Number | LCBX8-14H-L-ND |
Manufacturer | |
Manufacturer Product Number | LCBX8-14H-L |
Description | CONN TERM RECT TONG 8 AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.070" (1.78mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.180" (4.57mm) | |
Diameter - Barrel OD | 0.270" (6.86mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |



