LCAX1-10H-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥1,336.00000
Datasheet
Terminal Connector Rectangular Rectangular Tongue 1 AWG 10 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX1-10H-X

DigiKey Part Number
LCAX1-10H-X-ND
Manufacturer
Manufacturer Product Number
LCAX1-10H-X
Description
CONN TERM RECT TONG 1 AWG #10
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1 AWG 10 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
10 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.120" (3.05mm)
Length - Overall
-
Width - Outer Edges
0.760" (19.30mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
Green
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes