LCA8-14H-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA8-14H-L

DigiKey Part Number
298-11653-ND
Manufacturer
Manufacturer Product Number
LCA8-14H-L
Description
CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.070" (1.78mm)
Length - Overall
-
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line), 45° Angle
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.04000$4.04
10$3.75700$37.57
25$3.65040$91.26
50$3.57160$178.58
100$3.49440$349.44
250$3.39488$848.72
500$3.32136$1,660.68
1,000$3.24934$3,249.34
2,500$3.15639$7,890.98
Manufacturers Standard Package
Unit Price without JCT:$4.04000
Unit Price with JCT:$4.44400