
LCA3/0-12F-X | |
|---|---|
DigiKey Part Number | 298-19845-ND |
Manufacturer | |
Manufacturer Product Number | LCA3/0-12F-X |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.640" (16.26mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,682.00000 | ¥2,682 |
| 10 | ¥2,494.40000 | ¥24,944 |
| 25 | ¥2,423.24000 | ¥60,581 |
| 50 | ¥2,370.78000 | ¥118,539 |
| 100 | ¥2,319.35000 | ¥231,935 |
| 250 | ¥2,252.98000 | ¥563,245 |
| 500 | ¥2,203.96600 | ¥1,101,983 |
| 1,000 | ¥2,155.93600 | ¥2,155,936 |
| 2,500 | ¥2,093.95200 | ¥5,234,880 |
| Unit Price without JCT: | ¥2,682.00000 |
|---|---|
| Unit Price with JCT: | ¥2,950.20000 |

