Direct

JP2CM-L20 | |
|---|---|
DigiKey Part Number | JP2CM-L20-ND |
Manufacturer | |
Manufacturer Product Number | JP2CM-L20 |
Description | CBL SUPPORT J-HOOK CEILING MNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Ceiling Mount, Fastener 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Ceiling Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.613" (142.58mm) | |
Width | 1.800" (45.72mm) | |
Height | 5.300" (134.62mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


