
ICD35T1NTL10M | |
|---|---|
DigiKey Part Number | 298-ICD35T1NTL10M-ND |
Manufacturer | |
Manufacturer Product Number | ICD35T1NTL10M |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Teal |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof; NEMA 1, 3, 4, 6P |
1st Connector Shell Size - Insert M12 | Usage Cat5e, Industrial Environments, PoE+ |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,700.00000 | ¥16,700 |
| Unit Price without JCT: | ¥16,700.00000 |
|---|---|
| Unit Price with JCT: | ¥18,370.00000 |

