
HTU6R-E | |
|---|---|
DigiKey Part Number | 298-18455-ND |
Manufacturer | |
Manufacturer Product Number | HTU6R-E |
Description | TAPE MARKING BLK/RED 6"X333YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Black Legend, Red Background 6.00" (152.40mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Black Legend, Red Background | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,712.00000 | ¥20,712 |
| Unit Price without JCT: | ¥20,712.00000 |
|---|---|
| Unit Price with JCT: | ¥22,783.20000 |


