HSTTPN62-750-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥74,710.00000
Datasheet
Image for HSTTPN62-750-Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTPN62-750-Q

DigiKey Part Number
298-21661-ND
Manufacturer
Manufacturer Product Number
HSTTPN62-750-Q
Description
HEATSHRINK 0.562" X 0.625' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.562" (14.27mm) 2 to 1 Clear 0.625' (190.50mm, 7.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.625' (190.50mm, 7.50")
Inner Diameter - Supplied
0.562" (14.27mm)
Inner Diameter - Recovered
0.313" (7.95mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant
Color
Operating Temperature
-20°C ~ 105°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 0.562" X 100' CLEAR
In-Stock: 0
Unit Price: ¥74,710.00000