
GRC2-34-T | |
|---|---|
DigiKey Part Number | GRC2-34-T-ND |
Manufacturer | |
Manufacturer Product Number | GRC2-34-T |
Description | CBL CLAMP GROUND BRONZE ROD MNT |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Rod Mount, Fastener 0.810" (20.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | - | |
Opening Size | 0.810" (20.57mm) | |
Mounting Type | Rod Mount, Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | - | |
Width | 0.710" (18.03mm) | |
Height | 1.480" (37.59mm) | |
Panel Hole Size | - | |
Material Thickness | 0.130" (3.30mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Direct Burial | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

