
GL2/0-38-5 | |
|---|---|
DigiKey Part Number | 298-GL2/0-38-5-ND |
Manufacturer | |
Manufacturer Product Number | GL2/0-38-5 |
Description | CBL CLAMP GROUNDING COPPER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Copper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | Copper | |
Color | Copper | |
Length | 1.840" (46.74mm) | |
Width | 1.680" (42.67mm) | |
Height | 2.250" (57.15mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

