Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GES99FR-CY

DigiKey Part Number
298-21455-ND
Manufacturer
Manufacturer Product Number
GES99FR-CY
Description
GROMMET EDGE SOLID PE NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.062" ~ 0.099" (1.57mm ~ 2.51mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Flame Retardant
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥14,171.00000¥14,171
10¥13,175.40000¥131,754
25¥12,797.64000¥319,941
50¥12,518.70000¥625,935
100¥12,245.50000¥1,224,550
250¥11,892.77200¥2,973,193
500¥11,632.16800¥5,816,084
1,000¥11,376.89000¥11,376,890
Manufacturers Standard Package
Unit Price without JCT:¥14,171.00000
Unit Price with JCT:¥15,588.10000