
FOPRX48Y | |
|---|---|
DigiKey Part Number | FOPRX48Y-ND |
Manufacturer | |
Manufacturer Product Number | FOPRX48Y |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.960" (24.38mm) | |
Tensile Strength | 40.8kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 243.84mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,640 | ¥3,286.64024 | ¥5,390,090 |
| Unit Price without JCT: | ¥3,286.64024 |
|---|---|
| Unit Price with JCT: | ¥3,615.30426 |


