
FHCZA-12-10AF | |
|---|---|
DigiKey Part Number | FHCZA-12-10AF-ND |
Manufacturer | |
Manufacturer Product Number | FHCZA-12-10AF |
Description | HD FLEX CASSETTE; 1 MPO TO 6 DUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 12 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128,761.00000 | ¥128,761 |
| Unit Price without JCT: | ¥128,761.00000 |
|---|---|
| Unit Price with JCT: | ¥141,637.10000 |

