
FAP6WFCZ | |
---|---|
DigiKey Part Number | FAP6WFCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WFCZ |
Description | FAP W/6 FC SIMPL ADAPTERS ZIRCON |
Customer Reference | |
Detailed Description | Fiber Optic Connector To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |