Image for F91ERB1B1SNM046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F91ERB1B1SNM046

DigiKey Part Number
298-F91ERB1B1SNM046-ND
Manufacturer
Manufacturer Product Number
F91ERB1B1SNM046
Description
FIBER OPTIC CBL CAT6 L/R 45 DEG
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To LC/APC 9/125
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Type
Singlemode, OS2
Series
Bend Radius
16mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Green
1st Connector
LC/APC
Insertion Loss
0.30dB
2nd Connector
LC/APC
Return Loss
0.65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥10,948.00000¥10,948
Manufacturers Standard Package
Unit Price without JCT:¥10,948.00000
Unit Price with JCT:¥12,042.80000