
F91ERB1B1SNM043 | |
---|---|
DigiKey Part Number | 298-F91ERB1B1SNM043-ND |
Manufacturer | |
Manufacturer Product Number | F91ERB1B1SNM043 |
Description | FIBER OPTIC CBL CAT6 L/R 45 DEG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/APC 9/125 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC | |
2nd Connector | LC/APC | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 0.65dB | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥10,189.00000 | ¥10,189 |
Unit Price without JCT: | ¥10,189.00000 |
---|---|
Unit Price with JCT: | ¥11,207.90000 |